MB.TG30.A.305111

Taoglas
960-MB.TG30.A.305111
MB.TG30.A.305111

Mfr.:

Description:
Antennas Apex Magforce MB.TG30 4G/3G/2G Magnetic Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,16 € 32,16 €
27,71 € 277,10 €
27,25 € 1.362,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Dipole
700 MHz
2.8 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA
Whip
Straight with Base
2.97 dBi, 1.45 dBi, 0.62 dBi, 1.61 dBi, 1.23 dBi, 1.19 dBi, 1.23 dBi, 2.84 dBi
50 Ohms
50 W
- 40 C
+ 85 C
3 Band
Magnetic Mount
Connector
SMA Male
700 MHz, 850 MHz, 900 MHz, 1575 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz
Cellular Application
171 mm
49 mm
10 mm
IP67
3 M CFD200
Bulk
Brand: Taoglas
Cable Length: 3 m
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 493,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100091
USHTS:
8517710000
ECCN:
EAR99