DSGP.1575.18.2.A.02

Taoglas
960-DSGP1575182A02
DSGP.1575.18.2.A.02

Mfr.:

Description:
Antennas DSGP.1575.18 18*18*2mm GPS L1 & Galileo E1 Ceramic Patch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.574 GHz
1.576 GHz
Galileo, GPS
Patch
Ceramic
2.4 dBi
50 Ohms
2:1
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
TNC Male
1.575 GHz
Navigation, Vehicle Tracking/Fleet Management Systems, Telematics
18 mm
18 mm
2 mm
Reel
Cut Tape
MouseReel
Brand: Taoglas
Ground Plane Size: 50 mm x 50 mm
Moisture Sensitive: Yes
Factory Pack Quantity: 200
Subcategory: Antennas
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 255

Stock:
255 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,93 € 5,93 €
4,57 € 45,70 €
4,22 € 105,50 €
3,71 € 371,00 €
Full Reel (Order in multiples of 200)
3,70 € 740,00 €
3,53 € 1.412,00 €
3,33 € 3.330,00 €
3,29 € 7.896,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.