MET-01

Tamura
838-MET-01
MET-01

Mfr.:

Description:
Audio Transformers / Signal Transformers THROUGH HOLE 200KCT:1KCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,90 € 8,90 €
8,89 € 88,90 €
8,07 € 201,75 €
7,71 € 385,50 €
7,48 € 748,00 €
7,07 € 1.767,50 €
6,88 € 3.784,00 €
6,71 € 7.381,00 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Terminals
300 Hz to 100 kHz
200 kOhms
1 kOhms
500 V
- 20 C
+ 85 C
Ultra Wideband
10.4 mm
7.87 mm
11.8 mm
MET
Tube
Brand: Tamura
Power Rating: 10 mW
Primary Resistance: 5.3 kOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 120 Ohms
Factory Pack Quantity: 550
Subcategory: Transformers
Unit Weight: 5,844 g
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
8504312990
CNHTS:
8504319000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.