3FD-548

Tamura
838-3FD-548
3FD-548

Mfr.:

Description:
Power Transformers - Board Mount THROUGH HOLE 12VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
12 VA
Through Hole
Dual Primary Winding
Dual Secondary Winding
41.4 mm
3FD
Brand: Tamura
Product Type: Power Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Unit Weight: 299,380 g
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
8504318090
CNHTS:
8504329000
USHTS:
8504314035
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
Power Transformer Series: 3FD-2xx

Tamura Series 3FD-2xx Power Transformers are power rated 1.1VA dual primary and operate with either a parallel input of 115V or a series input of 230V. The three-flange bobbin construction allows for low capacitive coupling. Tamura's Power Transformers feature a Hi-Pot rating of 2500Vrms, are insulated to Class B (130º), and are RoHS compliant.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
143
Expected 12/21/2026
250
Expected 12/28/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,35 € 10,35 €
9,34 € 93,40 €
8,95 € 223,75 €
8,88 € 444,00 €
8,55 € 855,00 €
7,92 € 1.980,00 €
7,77 € 3.885,00 €
7,59 € 7.590,00 €