33-HCS885XF-29-PC0

Tallysman
456-33-HCS885XF-29
33-HCS885XF-29-PC0

Mfr.:

Description:
Antennas HCS885XF-29 GNSS GPS integrated L1 L5 Helical antenna, u-blox NEO-F9P Receiver, RS-232. Base Rover. Point One Polaris & Swift Nav Skylark RTK; u-blox PointPerfect PPP-RTK support. Moving Base Precise Heading.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
302,14 € 302,14 €

Product Attribute Attribute Value Select Attribute
Calian
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Helical
GNSS
Helical
Helical
- 40 C
+ 85 C
SMD/SMT
JST Receptacle
52.75 mm
IP67
Bulk
Brand: Tallysman
Factory Pack Quantity: 20
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

HCS885XF Smart GNSS Helical Antennas

Tallysman HCS885XF Smart GNSS Helical Antennas are multi-band (L1/L5), multi-constellation integrated GNSS receiver/antenna with RTK corrections and PointPerfect® PPP-RTK augmentation compatibility. These antennas incorporate a state-of-the-art GNSS receiver that supports concurrent tracking of all four major constellations (GPS, BeiDou, Galileo, and GLONASS) in multiple frequency bands. The multi-band architecture effectively mitigates ionospheric errors, while the L5 band offers superior interference resistance and multipath performance compared to the L2 band. The HCS885XF helical antennas are capable of providing sub-1-meter accuracy stand-alone, sub 6cm accuracy with PPP-RTK corrections, and sub 1cm with RTK corrections. These antennas are designed to deliver precise positioning and superior signal quality.