TSM650P03CX RFG

Taiwan Semiconductor
821-TSM650P03CXRFG
TSM650P03CX RFG

Mfr.:

Description:
MOSFETs -30V, -4.1A, Single P-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
4.1 A
55 mOhms
- 12 V, 12 V
400 mV
8 nC
- 55 C
+ 150 C
1.56 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 12.4 ns
Product Type: MOSFETs
Rise Time: 19.4 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 45.9 ns
Typical Turn-On Delay Time: 5.4 ns
Part # Aliases: TSM650P03CX
Unit Weight: 8 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 18.379

Stock:
18.379 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,332 € 3,32 €
0,212 € 21,20 €
0,16 € 80,00 €
0,144 € 144,00 €
Full Reel (Order in multiples of 3000)
0,121 € 363,00 €
0,11 € 660,00 €
0,095 € 855,00 €
0,093 € 2.232,00 €