TSM4424CS RVG

Taiwan Semiconductor
821-TSM4424CSRVG
TSM4424CS RVG

Mfr.:

Description:
MOSFETs 20V, 8A, Single N-Channel Power MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Taiwan Semiconductor TSM4806CS RLG
Taiwan Semiconductor
MOSFETs 20V, 28A, Single N-Channel Power MOSFET

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
20 V
8 A
30 mOhms
- 8 V, 8 V
650 mV
11.2 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 15 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 30 ns
Series: TSM4424CS
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 83 mg
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
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.