TSM250N02CX RFG

Taiwan Semiconductor
821-TSM250N02CXRFG
TSM250N02CX RFG

Mfr.:

Description:
MOSFETs 20V, 5.8A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
5.8 A
20 mOhms
- 10 V, 10 V
400 mV
7.7 nC
- 55 C
+ 150 C
1.56 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 7.6 ns
Forward Transconductance - Min: 6.5 S
Product Type: MOSFETs
Rise Time: 11.6 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23.9 ns
Typical Turn-On Delay Time: 4.1 ns
Part # Aliases: TSM250N02CX
Unit Weight: 8 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 90

Stock:
90
Can Dispatch Immediately
On Order:
12.000
Expected 2/4/2027
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,328 € 3,28 €
0,209 € 20,90 €
0,162 € 81,00 €
0,144 € 144,00 €
Full Reel (Order in multiples of 3000)
0,122 € 366,00 €
0,112 € 672,00 €
0,095 € 855,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.