TSM2308CX RFG

Taiwan Semiconductor
821-TSM2308CX-RFG
TSM2308CX RFG

Mfr.:

Description:
MOSFETs 60V, 3A, Single N-Channel Power MOSFET

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
3 A
130 mOhms
- 20 V, 20 V
1.2 V
3.99 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 2.4 ns
Product Type: MOSFETs
Rise Time: 17.5 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14.2 ns
Typical Turn-On Delay Time: 5.3 ns
Unit Weight: 8 mg
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
8541100000
CNHTS:
8541290000
CAHTS:
8541100090
USHTS:
8541290065
JPHTS:
854110090
KRHTS:
8541299000
MXHTS:
8541100101