TSM085N03PQ33 RGG

Taiwan Semiconductor
821-TSM085N03PQ33RGG
TSM085N03PQ33 RGG

Mfr.:

Description:
MOSFETs 30V, 52A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.810

Stock:
2.810 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,525 € 5,25 €
0,341 € 34,10 €
0,262 € 131,00 €
0,215 € 215,00 €
Full Reel (Order in multiples of 5000)
0,192 € 960,00 €
0,175 € 1.750,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN33-8
N-Channel
1 Channel
30 V
13 A
6.2 mOhms
- 20 V, 20 V
1 V
14.3 nC
- 55 C
+ 150 C
37 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 8.2 ns
Product Type: MOSFETs
Rise Time: 12.5 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27.6 ns
Typical Turn-On Delay Time: 4.8 ns
Part # Aliases: TSM085N03PQ33
Unit Weight: 304,151 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.