TS78L09CX RFG

Taiwan Semiconductor
821-TS78L09CXRFG
TS78L09CX RFG

Mfr.:

Description:
Linear Voltage Regulators 3-TERMINAL 100MA FIXED 9V VOLTAGE REGULATOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
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
Long lead time reported on this product.
Minimum: 12000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,134 € 1.608,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Linear Voltage Regulators
RoHS:  
TS78L09xx
SMD/SMT
SOT-23-3
1 Output
Positive
9 V
100 mA
Fixed
35 V
0 C
+ 150 C
3 mA
Reel
Brand: Taiwan Semiconductor
Line Regulation: 90 mV
Load Regulation: 30 mV
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 57 dB
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: 3-Terminal Voltage Regulator
Part # Aliases: TS78L09CX
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TAIWAN SEMICONDUCTOR