TQM2N7002KDCU6 RFG

Taiwan Semiconductor
821-TQM2N7002KDCU6RF
TQM2N7002KDCU6 RFG

Mfr.:

Description:
MOSFETs 60V, 0.33A, Dual N-Channel Small-signal MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-363-3
N-Channel
1 Channel
60 V
330 mA
1.6 Ohms
- 20 V, 20 V
2.5 V
1.7 nC
- 55 C
+ 150 C
337 mW
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Dual
Fall Time: 5 ns
Product Type: MOSFETs
Rise Time: 1.7 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 7.2 ns
Typical Turn-On Delay Time: 2.9 ns
Unit Weight: 7 mg
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
8541210000
CNHTS:
8541210000
USHTS:
8541210095
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
TQMx Automotive Power MOSFETs

Taiwan Semiconductor TQMx Automotive Power MOSFETs are designed by trench technology for single and dual channels. These P dual channels are compatible with conventional PDFN packages. These MOSFETs feature a flat lead package suitable for compact designs with good thermal performance and a Wettable Flank (WF) for Automated Optical Inspection (AOI). The Taiwan Semiconductor TQMx MOSFET family qualifies for the AEC-Q101 standards to meet the high-performance requirement for automotive applications. These power MOSFETs operate at -55°C to 175°C and are halogen-free according to IEC 61249-2-21. Typical applications include 12V automotive systems, solenoid and motor control, automotive transmission control, and DC-DC converters.

In Stock: 17.250

Stock:
17.250 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,194 € 1,94 €
0,122 € 12,20 €
0,108 € 54,00 €
0,096 € 96,00 €
Full Reel (Order in multiples of 3000)
0,08 € 240,00 €
0,073 € 438,00 €
0,065 € 585,00 €
0,048 € 1.152,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.