TQM150NB04CR RLG

Taiwan Semiconductor
821-TQM150NB04CRRLG
TQM150NB04CR RLG

Mfr.:

Description:
MOSFETs 40V, 41A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.264

Stock:
7.264 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7264 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,843 € 0,84 €
0,693 € 6,93 €
0,499 € 49,90 €
0,419 € 209,50 €
0,384 € 384,00 €
Full Reel (Order in multiples of 2500)
0,324 € 810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PDFN56U-8
N-Channel
1 Channel
40 V
41 A
15 mOhms
- 20 V, 20 V
3.8 V
20 nC
- 55 C
+ 175 C
56 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 38 S
Product Type: MOSFETs
Rise Time: 6 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: TQM150NB04CR
Unit Weight: 372,608 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

TQMx Automotive Power MOSFETs

Taiwan Semiconductor TQMx Automotive Power MOSFETs are designed by trench technology for single and dual channels. These P dual channels are compatible with conventional PDFN packages. These MOSFETs feature a flat lead package suitable for compact designs with good thermal performance and a Wettable Flank (WF) for Automated Optical Inspection (AOI). The Taiwan Semiconductor TQMx MOSFET family qualifies for the AEC-Q101 standards to meet the high-performance requirement for automotive applications. These power MOSFETs operate at -55°C to 175°C and are halogen-free according to IEC 61249-2-21. Typical applications include 12V automotive systems, solenoid and motor control, automotive transmission control, and DC-DC converters.

TQMxNB04CR & TQMxNB06CR 40V/60V Automotive MOSFETs

Taiwan Semiconductor TQMxNB04CR and TQMxNB06CR 40V/60V Automotive MOSFETs are AEC-Q101 qualified, 100% UIS and Rg tested, and feature a junction temperature range of -55°C to +175°C. These Taiwan Semiconductor N-channel, trench-technology MOSFETs offer a low gate charge for fast switching and a low ON resistance to minimize conductive losses. These devices are offered in a RoHS-compliant, Pb-free, and Halogen-free PDFN56U package with wettable flanks.