SMBJ54A R5

Taiwan Semiconductor
821-SMBJ54AR5
SMBJ54A R5

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 63.2V, 5%, Unidirectional, TVS

Lifecycle:
NRND:
Not recommended for new designs.
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
0,714 € 0,71 €
0,44 € 4,40 €
0,284 € 28,40 €
0,217 € 108,50 €
Full Reel (Order in multiples of 850)
0,194 € 164,90 €
0,167 € 283,90 €
0,152 € 646,00 €
0,145 € 1.355,75 €
0,136 € 3.352,40 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
54 V
SMD/SMT
87.1 V
60 V
SMB (DO-214AA)
7.2 A
600 W
- 55 C
+ 150 C
SMBJxx
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 3 W
Product: TVS Diodes
Factory Pack Quantity: 850
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 93 mg
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.