SMBJ51A R5

Taiwan Semiconductor
821-SMBJ51AR5
SMBJ51A R5

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 59.7V, 5%, Unidirectional, TVS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SMB (DO-214AA)
7.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJxx
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 3 W
Factory Pack Quantity: 850
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 93 mg
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
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
0,679 € 0,68 €
0,42 € 4,20 €
0,271 € 27,10 €
0,206 € 103,00 €
Full Reel (Order in multiples of 850)
0,185 € 157,25 €
0,159 € 270,30 €
0,145 € 616,25 €
0,138 € 1.290,30 €
0,13 € 3.204,50 €