SMBJ36A R5

Taiwan Semiconductor
821-SMBJ36AR5
SMBJ36A R5

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 42.1V, 5%, Unidirectional, TVS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMB (DO-214AA)
10.8 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJxx
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 3 W
Factory Pack Quantity: 850
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 93 mg
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
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
0,705 € 0,71 €
0,436 € 4,36 €
0,281 € 28,10 €
0,214 € 107,00 €
Full Reel (Order in multiples of 850)
0,192 € 163,20 €
0,165 € 280,50 €
0,151 € 641,75 €
0,144 € 1.346,40 €
0,135 € 3.327,75 €