SMBJ33A R5

Taiwan Semiconductor
821-SMBJ33AR5
SMBJ33A R5

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 38.7V, 5%, Unidirectional, TVS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMB (DO-214AA)
11.8 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJxx
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 3 W
Factory Pack Quantity: 850
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 93 mg
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
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
0,602 € 0,60 €
0,372 € 3,72 €
0,24 € 24,00 €
0,183 € 91,50 €
Full Reel (Order in multiples of 850)
0,164 € 139,40 €
0,141 € 239,70 €
0,129 € 548,25 €
0,123 € 1.150,05 €
0,115 € 2.834,75 €