SMAJ15A R3

Taiwan Semiconductor
821-SMAJ15AR3
SMAJ15A R3

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 17.6V, 5%, Unidirectional, TVS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMA (DO-214AC)
16.4 A
400 W
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 1800
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 64 mg
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
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
0,482 € 0,48 €
0,297 € 2,97 €
0,189 € 18,90 €
0,154 € 77,00 €
0,127 € 127,00 €
Full Reel (Order in multiples of 1800)
0,108 € 194,40 €
0,098 € 352,80 €
0,093 € 837,00 €
0,084 € 1.965,60 €