RS3KB-T R5G

Taiwan Semiconductor
821-RS3KB-TR5G
RS3KB-T R5G

Mfr.:

Description:
Rectifiers 500ns, 3A, 800V, Fast Recovery Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AA-2
800 V
3 A
Fast Recovery Rectifiers
Single
1.13 V
80 A
5 uA
500 ns
- 55 C
+ 150 C
RS3KB-T
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1700
Subcategory: Diodes & Rectifiers
Part # Aliases: RS3KB-T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.669

Stock:
1.669 Can Dispatch Immediately
Quantities greater than 1669 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,347 € 3,47 €
0,222 € 22,20 €
0,154 € 77,00 €
0,138 € 138,00 €
Full Reel (Order in multiples of 1700)
0,121 € 205,70 €
0,111 € 377,40 €
0,102 € 2.427,60 €