RS2AA R3

Taiwan Semiconductor
821-RS2AAR3
RS2AA R3

Mfr.:

Description:
Rectifiers 150ns, 1.5A, 50V, Fast Recovery Rectifier

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
50 V
1.5 A
Fast Recovery Rectifiers
Single
1.3 V
50 A
5 uA
150 ns
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,352 € 3,52 €
0,223 € 22,30 €
0,14 € 70,00 €
0,123 € 123,00 €
Full Reel (Order in multiples of 1800)
0,107 € 192,60 €
0,091 € 327,60 €
0,081 € 729,00 €
0,06 € 1.404,00 €

Similar Product

Taiwan Semiconductor RS2AA R3G
Taiwan Semiconductor
Rectifiers 150ns, 1.5A, 50V, Fast Recovery Rectifier
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.