RMB4S

Taiwan Semiconductor
821-RMB4S
RMB4S

Mfr.:

Description:
Bridge Rectifiers 150ns, 0.8A, 400V, Fast Recovery Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.360

Stock:
2.360 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,587 € 5,87 €
0,384 € 38,40 €
0,302 € 151,00 €
0,273 € 273,00 €
Full Reel (Order in multiples of 3000)
0,192 € 576,00 €
0,176 € 1.056,00 €
0,154 € 1.386,00 €
0,149 € 3.576,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Taiwan Semiconductor RMB4S RCG
Taiwan Semiconductor
Bridge Rectifiers 150ns, 0.8A, 400V, Fast Recovery Bridge Rectifier
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
SMD/SMT
Solder Pad
MBS-4
800 mA
1 V
30 A
- 55 C
+ 150 C
4.9 mm
4 mm
2.7 mm
RMB
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 400 V
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.