P6KE16A R0

Taiwan Semiconductor
821-P6KE16AR0
P6KE16A R0

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 16V, 5%, Unidirectional, TVS

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
13.6 V
Axial
22.5 V
15.2 V
DO-15 (DO-204AC)
28 A
600 W
- 55 C
+ 175 C
TVS Diodes
P6KE
Reel
Cut Tape
Brand: Taiwan Semiconductor
Operating Supply Voltage: 16 V
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: P6KE16A
Unit Weight: 432 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.825

Stock:
5.825 Can Dispatch Immediately
Quantities greater than 5825 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,287 € 2,87 €
0,183 € 18,30 €
0,146 € 73,00 €
0,123 € 123,00 €
Full Reel (Order in multiples of 3500)
0,104 € 364,00 €
7.000 Quote