HER604G R0G

Taiwan Semiconductor
821-HER604GR0G
HER604G R0G

Mfr.:

Description:
Rectifiers 50ns, 6A, 300V, High Efficient Recovery Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
R-6-2
300 V
6 A
Fast Recovery Rectifiers
Single
1 V
150 A
10 uA
50 ns
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 1,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 988

Stock:
988 Can Dispatch Immediately
Quantities greater than 988 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,09 € 10,90 €
0,719 € 71,90 €
0,565 € 282,50 €
Full Reel (Order in multiples of 1000)
0,482 € 482,00 €
0,437 € 874,00 €
0,388 € 1.940,00 €
0,375 € 3.750,00 €
0,366 € 9.150,00 €

Similar Product

Taiwan Semiconductor HER604G
Taiwan Semiconductor
Rectifiers 50ns, 6A, 300V, High Efficient Recovery Rectifier
NRND: Not recommended for new designs.