FR204G R0

Taiwan Semiconductor
821-FR204GR0
FR204G R0

Mfr.:

Description:
Rectifiers 150ns 2A 400V Fast R ecovery Rectifier

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
DO-15-2
400 V
2 A
Fast Recovery Rectifiers
Single
1.3 V
55 A
5 uA
150 ns
- 65 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7000
Subcategory: Diodes & Rectifiers
Unit Weight: 425 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6.790

Stock:
6.790 Can Dispatch Immediately
Quantities greater than 6790 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,285 € 2,85 €
0,181 € 18,10 €
0,114 € 57,00 €
0,10 € 100,00 €
0,088 € 220,00 €
Full Reel (Order in multiples of 7000)
7.000 Quote