1N5818 R0

Taiwan Semiconductor
821-1N5818R0
1N5818 R0

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A 30V Schottky Rect ifier

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
DO-41
Single
Si
1 A
30 V
875 mV
30 A
1 mA
- 65 C
+ 125 C
1N581
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N5818
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7.806

Stock:
7.806 Can Dispatch Immediately
Quantities greater than 7806 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,23 € 2,30 €
0,146 € 14,60 €
0,092 € 46,00 €
0,081 € 81,00 €
0,071 € 177,50 €
Full Reel (Order in multiples of 5000)
0,059 € 295,00 €
10.000 Quote