1N5393G R0

Taiwan Semiconductor
821-1N5393GR0
1N5393G R0

Mfr.:

Description:
Rectifiers 1.5A 200V Standard R ecovery Rectifier

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-15-2
200 V
1.5 A
Standard Recovery Rectifier
Single
1 V
50 A
5 uA
- 65 C
+ 150 C
1N539xG
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N5393G
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.597

Stock:
2.597 Can Dispatch Immediately
Quantities greater than 2597 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,239 € 2,39 €
0,151 € 15,10 €
0,095 € 47,50 €
0,083 € 83,00 €
Full Reel (Order in multiples of 3500)
3.500 Quote