1.5KE100CA R0G

Taiwan Semiconductor
821-15KE100CAR0G
1.5KE100CA R0G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W 100V 5% Bidire ctional TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
85.5 V
Axial
137 V
95 V
DO-201-2
11.4 A
1.5 kW
- 55 C
+ 175 C
1.5KE
AEC-Q101
Brand: Taiwan Semiconductor
Operating Supply Voltage: 100 V
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 1250
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1250   Multiples: 1250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,62 € 775,00 €
0,567 € 1.417,50 €
0,549 € 2.745,00 €
0,536 € 5.360,00 €