THL 40-2415WI

TRACO Power
495-THL40-2415WI
THL 40-2415WI

Mfr.:

Description:
DC/DC Converters - Through Hole 40W 9-36Vin 24Vout 1.7A 1x1" metal package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,37 € 56,37 €
53,42 € 534,20 €
52,28 € 1.045,60 €
51,43 € 2.571,50 €
50,59 € 5.059,00 €
44,65 € 8.930,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
40 W
24 V
9 V
36 V
24 V
1.7 A
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
11.5 mm (0.453 in)
Industrial
THL 40WI
Brand: TRACO Power
Dimensions: 25.4 mm x 25.4 mm x 11.5 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 26 g
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THL 40WI 40W DC/DC Converters

TRACO Power THL 40WI 40W DC/DC Converters are 40W 1" x 1" package converters that combine cost-effectiveness and quality. This isolated high-performance DC/DC converter series is suitable for many applications, including mobile equipment, instrumentation, and distributed power architectures in communication and industrial electronics. TRACO Power THL 40WI 40W DC/DC Converters come in an encapsulated, shielded metal package and offer integrated remote on/off and trim functions. High efficiency up to 93% enables these converters to operate from -40°C to +65°C without derating. All models feature a wide 4:1 input voltage range and precisely regulated, isolated outputs.