2180AL08-U

THAT
887-2180AL08-U
2180AL08-U

Mfr.:

Description:
Audio Amplifiers Pre-Trimmed VCA SIP-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Audio Amplifiers
RoHS:  
Class-AB
0.01 %
SIP-8
4 V
18 V
0 C
+ 70 C
Through Hole
2180
Tube
Brand: THAT
GBP - Gain Bandwidth Product: 20 MHz
Ib - Input Bias Current: 10 nA
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 12 V/us
Factory Pack Quantity: 25
Subcategory: Audio ICs
Supply Type: Dual
Tradename: Blackmer
Type: Voltage Controlled
Vos - Input Offset Voltage: 5 mV
Unit Weight: 680 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2180 Blackmer® Voltage-Controlled Amplifier ICs

THAT Corporation 2180 Blackmer® Voltage-Controlled Amplifier ICs are high-performance current-in/current-out devices. The controllers feature two opposing-polarity, voltage-sensitive control ports. 2180 offers wide-range exponential control of gain and attenuation with low signal distortion. The parts are trimmed at the wafer stage for low THD and control-voltage feedthrough without further adjustment.

In Stock: 1.456

Stock:
1.456 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,03 € 16,03 €
12,56 € 125,60 €
11,67 € 291,75 €
10,72 € 1.072,00 €
10,62 € 2.655,00 €
9,99 € 4.995,00 €
9,76 € 9.760,00 €
2.500 Quote