PT01-2C4A230L0

TE Connectivity
655-PT01-2C4A230L0
PT01-2C4A230L0

Mfr.:

Description:
Plug-in Relays PT01-2C4A230L0

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
RoHS:  
Industrial Relays
230 VAC
DPDT (2 Form C)
5 A
Push In
Panel Mount
250 VAC, 30 VDC
Push-In
16.5 kOhms
Silver
MINIATURE RELAY PT01
Brand: TE Connectivity
Height: 36.5 mm
Length: 28 mm
Packaging: Bulk
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: 1-2071745-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536490050
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 900   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,28 € 5.652,00 €
6,06 € 10.908,00 €

Similar Product

TE Connectivity 1-2071745-0
TE Connectivity
Plug-in Relays PT01-2C4A230L0
New Product: New from this manufacturer.