LABH2400NN

TE Connectivity
814-LABH2400NN
LABH2400NN

Mfr.:

Description:
Connectorised Surge Protectors SURGE,NN,0-4000MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Connectorised Surge Protectors
REACH - SVHC:
Lightning Arrester
Inline
Cable
0 Hz to 4 GHz
90 VAC to 130 VAC
20 kA
Type N Coax
Lighting Arrestors
Brand: TE Connectivity
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Unit Weight: 203,116 g
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
8517709001
CAHTS:
8535400000
USHTS:
8535400000
JPHTS:
853540000
KRHTS:
8535400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

Antenna Accessories

TE Connectivity's (TE) Antenna Accessories feature a broad portfolio of high-performance communication parts. The selection includes mobile mounts, surge and noise suppressors, installation tools and supplies, and "Carrier Class" POE power supplies/inserters/injectors for IEEE 802.3af applications.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,34 € 75,34 €
71,46 € 714,60 €