L000970-01

TE Connectivity
571-L000970-01
L000970-01

Mfr.:

Description:
Antennas CER CHIP ANT, 868MHz, 5x3x0.5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
PCB Antennas
Cramic Chip
863 MHz
970 MHz
Chip
0.5 dBi
50 Ohms
2.5:1
10 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
5 mm
3 mm
0.5 mm
LoRa Ceramic Chip Antennas
Reel
Cut Tape
Brand: TE Connectivity
Frequency Range: 863 MHz to 970 MHz
Polarisation: Linear
Factory Pack Quantity: 2000
Subcategory: Antennas
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
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISM, LPWAN & LoRa Ceramic Chip Antennas

TE Connectivity's (TE) ISM, LPWAN, and LoRa Ceramic Chip Antennas offer a full range of coverage to satisfy global 868MHz and 915MHz applications. These SMD tape-and-reel antennas offer high power handling and are available with pre-built evaluation boards featuring matching circuits, simplifying testing and verification for users and installers. Applications for TE ISM, LPWAN, and LoRA Ceramic Chip Antennas include Internet of Things (IoT) devices, handheld devices, smart home, smart security, and aids for daily living (ADL).

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,93 € 3,93 €
2,60 € 26,00 €
2,46 € 61,50 €
2,12 € 212,00 €
2,02 € 505,00 €
1,81 € 905,00 €
1,56 € 1.560,00 €
Full Reel (Order in multiples of 2000)
1,55 € 3.100,00 €