L000320-01

TE Connectivity
239-L000320-01
L000320-01

Mfr.:

Description:
Antennas Omni, 2x2 MIMO Baton, 617-960/1472-6000MHz - SMA Male - 500cm (16ft) Pigtail - Cellular

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,00 € 163,00 €
144,79 € 1.737,48 €
141,28 € 3.390,72 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Cellular
617 MHz
6 GHz
Bluetooth, BLE
Cellular, LTE
50 Ohms
10 W
- 40 C
+ 85 C
1 Band
Wall Mount
Connector
SMA
554 mm
IP67
Bulk
Brand: TE Connectivity
Cable Length: 16 ft
Frequency Range: 617 MHz to 6 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
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
8529104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RP20 Multi-Port MIMO FWA Omnidirectional Antennas

TE Connectivity's (TE) RP20 Multi-Port MIMO Omnidirectional Antennas are 5G/cellular 2x2 MIMO omnidirectional antennas for Fixed Wireless Access (FWA) applications. RP20 antennas are available in 2- and 3-port variants, with the 3-port models featuring GNSS coverage. These antennas cover a frequency range of 617MHz to 6000MHz and support all major global 5G Cellular bands. Suitable for both indoor and outdoor applications, these antennas can be mounted on a wall or mast (pole). TE RP20 Multi-Port MIMO Omnidirectional Antennas feature integrated pigtails with a choice of terminated connectors and are supplied with brackets and mounting hardware.