500023-1

TE Connectivity
571-500023-1
500023-1

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SPIRAP 1/8"TEFLN NAT PRICE PER FT

In Stock: 850

Stock:
850 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,14 € 307,00 €
5,90 € 590,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Spiral Wraps
Spiral Wrap
Polytetrafluoroethylene (PTFE)
3.18 mm
1 ft
Natural
Brand: TE Connectivity
Features: SPIRAP hand tool is included with each box
Packaging: Bulk
Product Type: Spiral Wraps
Series: SPIRAP
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99