4-2530591-9

TE Connectivity
571-4-2530591-9
4-2530591-9

Mfr.:

Description:
Cable Ties CABLE TY 300 X 4.8 BK UVB M SOLD PK 1000

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10.000
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,229 € 229,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Cable Ties
RoHS:  
Cable Tie
Standard, Locking
Black
Nylon 6.6
300 mm
4.8 mm
223 N
Brand: TE Connectivity
Maximum Bundle Diameter: 79 mm
Mounting Style: Free Hanging
Series: Nylon 66
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
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
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nylon 66 Standard Cable Ties

TE Connectivity's (TE) Nylon 66 Standard Cable Ties provide reliable wire harnessing, efficient cable management, and robust industrial bundling in a wide range of sizes and colors. Nylon 66 Standard Cable Ties feature high tensile strength and long-term mechanical stability. These TE cable ties include weather-resistant and flame-retardant options to meet diverse applications, supporting both general-purpose and heavy-duty uses.