4-2384030-3

TE Connectivity
571-4-2384030-3
4-2384030-3

Mfr.:

Description:
PCI Express/PCI Connectors PCIE5,SMT,1.9TAB+C-POS,98P,15',10 ML,HT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5880   Multiples: 5880
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,53 € 50.156,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: PCI Express/PCI Connectors
RoHS:  
Connectors
98 Position
PCB Mount
Vertical
Through Hole
Copper Alloy
Gold
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1.1 A
Height: 11.25 mm
Housing Material: Plastic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Packaging: Tray
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 60
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99