368545-3

TE Connectivity
571-368545-3
368545-3

Mfr.:

Description:
Automotive Connectors 070 MLC CAP 2P HSG BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
3.5 mm (0.138 in)
Socket (Female)
Black
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Height: 15.8 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 30.9 mm
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 600
Subcategory: Automotive Connectors
Width: 8.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,30 € 3,00 €
0,264 € 6,60 €
0,233 € 23,30 €
0,178 € 44,50 €
0,158 € 189,60 €
0,153 € 459,00 €
0,149 € 804,60 €
0,144 € 1.468,80 €