2492484-1

TE Connectivity
571-2492484-1
2492484-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors N Jack Straight 4-Hole Flange Extended Receptacle 50 ohm 11 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Coaxial Connectors
N Type
Jack (Socket)
50 Ohms
11 GHz
Solder
Straight
Panel Mount
Bulk
Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Straight
Brand: TE Connectivity
Contact Material: Copper
Contact Plating: Gold
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,36 € 36,36 €
30,90 € 309,00 €
29,37 € 734,25 €
28,42 € 1.421,00 €
27,48 € 2.748,00 €
26,81 € 6.702,50 €