2384218-3

TE Connectivity
571-2384218-3
2384218-3

Mfr.:

Description:
I/O Connectors SLIVER 2.0 4C+ vertical receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
I/O Connectors
Female
168 Position
0.6 mm
Gold
SMD/SMT
Solder
Vertical
- 55 C
+ 85 C
Reel
Cut Tape
Brand: TE Connectivity
Color: Black
Contact Material: Copper
Current Rating: 1.1 A
Data Rate: 16 Gb/s
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: I/O Connectors
Factory Pack Quantity: 300
Subcategory: I/O Connectors
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sliver Interconnects for SFF-TA-1002

TE Connectivity's Sliver Interconnects for SFF-TA-1002 are vertical, right-angle connectors and cable solutions witha highly flexible design. These interconnects for SFF-TA-1002 support high speeds through PCIe Gen 5, with a roadmap to PCIe Gen 6 and PCIe Gen 7/ 128Gbps. The SFF-TA-1002 standard defines vertical, right angle, straddle mount and orthogonal connectors for servers and storage devices. The SFF-TA-1002 pinout supports EDSFF, PCIe, OCP NIC and other standards. The Sliver interconnects for SFF-TA-1002 feature standardised designs that enable easy designing and multi-sourcing by consolidating fragmented pinouts and speeds. These interconnects for SFF-TA-1002 support present and future bandwidth needs without needing requalification and redesign. Typical applications include internal cabled solutions, PCB Card Edge (BTB) solutions, networking equipment, servers, switches, routers, High-Performance Computing (HPC), wireless base stations and radios.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,51 € 22,51 €
Full Reel (Order in multiples of 300)
22,06 € 6.618,00 €
18,42 € 11.052,00 €
900 Quote