2316315-2

TE Connectivity
571-2316315-2
2316315-2

Mfr.:

Description:
Heavy Duty Power Connectors HMN-HD1-24-M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 331

Stock:
331 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,84 € 4,84 €
4,47 € 44,70 €
4,46 € 160,56 €
3,47 € 374,76 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Inserts
3.7 A
24 Position
Crimp
300 V
Polybutylene Terephthalate (PBT)
Brand: TE Connectivity
Contact Gender: Pin (Male)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Free Hanging
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 36
Subcategory: Power Connectors
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
8536901000
CNHTS:
8547200000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heavy Duty Connectors with Dynamic Inserts

TE Connectivity's (TE) Heavy Duty Connectors (HDC) with Dynamic Inserts are designed for harsh environments in industrial applications. TE HDC Dynamic series uses semi-automatic or fully automatic crimping of dynamic contacts, increasing the cost-effectiveness of the cable assembly. The compact design of the series offers users more design flexibility with a high density up to 48 contacts and handling over-voltage requirements to 300V in a single module. Building on TE's proven dynamic contacts technology, the HDC Dynamic Connectors deliver performance comparable with traditional HDC connectors.