2271279-2

TE Connectivity
571-2271279-2
2271279-2

Mfr.:

Description:
Heavy Duty Power Connectors REC. TERMINAL FOR MMC CONNECTOR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.808

Stock:
1.808 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1808 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,078 € 0,78 €
Full Reel (Order in multiples of 10000)
10.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Micro Motor
Contacts
5 A
Crimp
380 V
Socket (Female)
Gold
Phosphor Bronze
22 AWG
18 AWG
Reel
Cut Tape
Motor Man
Brand: TE Connectivity
Contact Gender: Socket (Female)
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10000
Subcategory: Power Connectors
Unit Weight: 97 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99

Micro Motor Connectors

TE Connectivity's Micro Motor Connectors are IP67-rated compact connectors with enhanced vibration and shock resistance. These connectors include a 9-position encoder and a 4+2 power and brake connector. These 380V connectors meet European and American standards and are ideal for harsh industrial environments. Applications include servo motors, linear motors, and other motors.