2213580-1

TE Connectivity / Raychem
571-2213580-1
2213580-1

Mfr.:

Description:
LED Lighting Accessories & Hardware LUMAWISE Z50, 1924 Low Profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.118
Expected 6/19/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,43 € 3,43 €
2,38 € 23,80 €
2,03 € 203,00 €
1,79 € 895,00 €
1,57 € 1.570,00 €
1,54 € 3.850,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
Brand: TE Connectivity / Raychem
Color: White
Diameter: 44 mm
For Use With: Nichia J Series
Height: 3.4 mm
Mounting Style: Screw
Product Type: LED Lighting Mounting Accessories
Series: LUMAWISE Z50
Shape: Round
Factory Pack Quantity: 20
Subcategory: LED Lighting
Tradename: LUMAWISE
Type: LED Holder
Wire Gauge - AWG: 22 AWG to 18 AWG
Unit Weight: 4,700 g
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
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
3926909989
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUMAWISE Type Z50 LED Holders

TE Connectivity's (TE) LUMAWISE Type Z50 LED Holders are circular LED holders that provide quick and easy solderless connection to the 19mm x 24mm Nichia J Series COB. These holders allow direct attachment of Nichia J Series LEDs to the heat sink using standard screws. TE's LUMAWISE Type Z50 LED Holders reduce assembly costs and provide a quality solderless power connection, secure mechanical attachment, proper thermal hold-down forces, and a landing zone with attachment features for additional secondary optics. These LED holders are available in Zhaga profile and low-profile form factors.