IL13+ Rewireable IEC Lock+ U/D LSZH

TE Connectivity / Schaffner
631-820893
IL13+ Rewireable IEC Lock+ U/D LSZH

Mfr.:

Description:
AC Power Leads IL13+ Rewireable IEC Lock+ U/D LSZH

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Leads
RoHS:  
Brand: TE Connectivity / Schaffner
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC Power Cords
Series: IL13
Factory Pack Quantity: 50
Subcategory: Power Cords
Part # Aliases: 820893-SF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

IEC-Locking Power Cords

TE Connectivity / Schaffner IEC-Locking Power Cords are designed to prevent accidental disconnection of electrical equipment with an IEC inlet. No modification is required of existing IEC inlets or filters, allowing for easy retrofit. The IEC Locking System is compatible with flange-mounted C14/C20 IEC inlets/filters and typically features a tensile force of 200N. TE Connectivity / Schaffner's line of IEC-Lock Power Cords also includes IL13-US2-SJT-3100-xxx hospital-grade power cords.

IEC-Locking Power Systems

TE Connectivity / Schaffner IEC-Locking Power Systems include power connectors, outlets, and locking power cords, making them a complete solution for modern IEC power requirements. This TE Connectivity / Shaffner series features a voltage rating of 10A/250VAC and meets UL498, CS 22.2, and IEC/EN 60320-1 standards.