FN9246-6-06

TE Connectivity / Schaffner
631-FN9246-6-06
FN9246-6-06

Mfr.:

Description:
AC Power Entry Modules 6A FASTON IEC INLET W/EARTH LINE CHOKE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
6 A
250 VAC
Chassis Mount
Faston
IEC-320 C-14
Standard
FN9246
Brand: TE Connectivity / Schaffner
Compliance: UL; CSA; Semko
Flammability Rating: UL 94 V-2
Housing Material: Aluminum
Inductance: 7 mH
Length: 57.15 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 60
Subcategory: Power Entry
Width: 30 mm
Part # Aliases: 800949-SF
Unit Weight: 140 g
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
8536699099
CNHTS:
8504500000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8504509102
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,59 € 19,59 €
17,45 € 174,50 €
17,08 € 427,00 €
16,39 € 1.966,80 €
15,90 € 4.770,00 €
15,41 € 8.321,40 €
1.020 Quote