FN2070M-10-08

TE Connectivity / Schaffner
631-FN2070M-10-08
FN2070M-10-08

Mfr.:

Description:
Power Line Filters FN2070M-10-08
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
16 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,29 € 1.045,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
250 VAC
10 A
Screw
3.69 mA
FN2070
0 Hz to 400 Hz
Brand: TE Connectivity / Schaffner
Height: 45.5 mm
Length: 156 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 20
Subcategory: Power Condition
Width: 57.5 mm
Part # Aliases: 821024-SF
Unit Weight: 670 g
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
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.