SETR12AI-TINEL-LOCK-RING

TE Connectivity / Raychem
650-SETR12AITINELLOC
SETR12AI-TINEL-LOCK-RING

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories S/ENTRY TINEL LOCK RING 19.05mm 40AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Tools, Hardware & Accessories
RoHS:  
Accessories
Lock Ring
Tinel Lock Adapters Entry Size 12
Brand: TE Connectivity / Raychem
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: CZ3660-000
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
8538900000
USHTS:
7508905000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Side-Entry Tinel Lock Rings

TE Connectivity's (TE) Side-Entry Tinel-Lock Rings are heat-recoverable metal braid terminators. They provide a method of joining a gross cable or harness shield to a user-built connector backshell or another termination device without prepositioning the ring on the harness (side entry). The ring can be easily removed. TE Side-Entry Tinel-Lock Rings offer a low profile with a buckle-free termination. The rings can withstand temperatures up to 200°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,52 € 24.260,00 €