RAY-101-10.0(10)

TE Connectivity / Raychem
650-RAY-101-10.0(10)
RAY-101-10.0(10)

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 10M BAG 36AWG

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
281
Expected 6/15/2026
1.050
Expected 8/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,52 € 195,20 €
Full Reel (Order in multiples of 50)
19,51 € 975,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Wire Wrap Sleeve
Copper
7 mm
10 m
Brand: TE Connectivity / Raychem
Features: Tin Plated
Packaging: Reel
Packaging: Cut Tape
Product Type: Sleeves
Series: RayBraid
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Part # Aliases: CQ50303001
Unit Weight: 58,800 g
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
3926909790
CNHTS:
7413000000
CAHTS:
3926909990
USHTS:
7413005000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RayBraid™ Braided Cables

TE Connectivity's / Raychem RayBraid™ Braided Cables provide high-performance metallic oversleeves with good EMI shielding and lightning protection. These braided cables oversleeves are compatible with CRES-Lock™ band strap and Tinel-Lock™ backshell termination systems. The RayBraid braided cables include the traditional RayBraid tubular former core to aid easy installation onto wire bundles. These braided cables are available in Ray-90 or Ray-10X, offering different styles based on optical coverage and plating options. The RayBraid cables offer tin-plated copper strands for Ray-90 and Ray-101, and nickel-plated copper strands for Ray-103, improving storage life and temperature rating up to 200°C.