DT04-3P-EE06

TE Connectivity / Raychem
571-DT04-3P-EE06
DT04-3P-EE06

Mfr.:

Description:
Automotive Connectors DT04-3P-EE06, RCPT, 3P, BLU, N, CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Connectors
3 Position
9.12 mm (0.359 in)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Blue
Application: Power and Signal
Brand: TE Connectivity / Raychem
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Voltage Rating: 250 VAC/DC
Wire Gauge Range: 20 AWG to 14 AWG
Part # Aliases: 4-2448110-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 864,00 €
1,01 € 2.424,00 €
0,963 € 5.392,80 €

Similar Product

TE Connectivity 4-2448110-3
TE Connectivity
Automotive Connectors DT04-3P-EE06, RCPT, 3P, BLU, N, CAP
New At Mouser