MSS2200G04

TE Connectivity / P&B
506-MSS2200G04
MSS2200G04

Mfr.:

Description:
Slide Switches DPDT 2POS TOP T/H SLIDE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.584

Stock:
4.584 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1,79 €
1,62 € 16,20 €
1,57 € 39,25 €
1,42 € 142,00 €
1,33 € 332,50 €
1,25 € 750,00 €
1,12 € 1.344,00 €
1,06 € 3.180,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
400 mA
125 VAC
Through Hole
Slide
PCB Mount
Gold
Brand: TE Connectivity / P&B
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 600
Subcategory: Switches
Type: Switches
Part # Aliases: 1825261-2
Unit Weight: 2,046 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY