6ESRFC3

TE Connectivity / P&B
592-6ESRFC3
6ESRFC3

Mfr.:

Description:
AC Power Entry Modules 15A IEC 1/4"FASTON FEMALE SNAP IN MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.313

Stock:
4.313 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,78 € 3,78 €
3,22 € 32,20 €
2,87 € 71,75 €
2,61 € 261,00 €
2,48 € 496,00 €
2,41 € 1.446,00 €
2,32 € 2.320,00 €
2,17 € 10.850,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Not Filtered
No
15 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-13
Standard
Corcom SR
Brand: TE Connectivity / P&B
Compliance: UL
Product Type: AC Power Entry Modules
Factory Pack Quantity: 200
Subcategory: Power Entry
Part # Aliases: 1609133-2
Unit Weight: 15,876 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SR Power Inlet Connectors

TE Connectivity's Corcom SR Power Inlet Connectors include 15A and 20A current ratings. These male and female power line connectors are available in snap-in and flange mount versions. TE's SR series is supplied with either spade terminals or PC board pins.